RMC1/16K1433FTP
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 0603 143K 1% Lead Free
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,155 € | 0,16 € | |
| 0,028 € | 0,28 € | |
| 0,013 € | 1,30 € | |
| 0,009 € | 2,25 € | |
| 0,008 € | 4,00 € | |
| 0,007 € | 7,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,002 € | 10,00 € | |
Similar Products
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
