RLC10K5R10FTH

Kamaya
791-RLC10K5R10FTH
RLC10K5R10FTH

Mfr.:

Description:
Current Sense Resistors - SMD 0402 5R10 1% Lead Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,085 € 0,85 €
0,062 € 1,55 €
0,034 € 3,40 €
0,028 € 7,00 €
0,021 € 21,00 €
0,015 € 37,50 €
0,012 € 120,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Current Sense Resistors - SMD
RoHS:  
RLC
2 Terminal
Application: Current Sense
Brand: Kamaya
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.