RLC10K3R60JTH

Kamaya
791-RLC10K3R60JTH
RLC10K3R60JTH

Mfr.:

Description:
Current Sense Resistors - SMD 0402 3R60 5% Lead Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,117 € 1,17 €
0,085 € 2,13 €
0,046 € 4,60 €
0,035 € 8,75 €
0,026 € 26,00 €
0,019 € 47,50 €
0,016 € 160,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Current Sense Resistors - SMD
RoHS:  
RLC
2 Terminal
Application: Current Sense
Brand: Kamaya
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99