RGC1/16C3570BTP

Kamaya
791-RGC1/16C3570BTP
RGC1/16C3570BTP

Mfr.:

Description:
Thick Film Resistors - SMD 357 Ohms 50 VDC 100 mW 0603 0.1 % 50 PPM / C - 55 C + 155 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,088 € 0,88 €
0,05 € 5,00 €
0,04 € 10,00 €
0,037 € 18,50 €
0,034 € 34,00 €
0,022 € 110,00 €
0,02 € 500,00 €

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Thick Film Resistors - SMD
RoHS:  
- 55 C
+ 155 C
General Purpose
RGC
Brand: Kamaya
Case Code - in: 0603
Case Code - mm: 1608
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Precision Resistors
Height: 0.45 mm (0.018 in)
Length: 1.6 mm (0.063 in)
Mounting Style: PCB Mount
Power Rating: 100 mW (1/10 W)
Product Type: Thick Film Resistors
Qualification: AEC-Q200
Resistance: 357 Ohms
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 50 PPM / C
Termination Style: SMD/SMT
Tolerance: 0.1 %
Voltage Rating: 50 V
Width: 0.8 mm (0.031 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99