RGC1/10C1023FTP

Kamaya
791-RGC1/10C1023FTP
RGC1/10C1023FTP

Mfr.:

Description:
Thick Film Resistors - SMD 102 kOhms 150 V 206 mW 0805 1 % 50 PPM / C - 55 C + 155 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,082 € 0,82 €
0,04 € 4,00 €
0,028 € 7,00 €
0,025 € 12,50 €
0,022 € 22,00 €
0,012 € 60,00 €
0,009 € 90,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Thick Film Resistors - SMD
RoHS:  
RGC
102 kOhms
125 mW (1/8 W)
1 %
50 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
General Purpose
Precision Resistors
AEC-Q200
Brand: Kamaya
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99