RGC1/10C1004BTP

Kamaya
791-RGC1/10C1004BTP
RGC1/10C1004BTP

Mfr.:

Description:
Thick Film Resistors - SMD 1 MOhms 150 V 783 mW 0805 0.1 % 50 PPM / C - 55 C + 155 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,186 € 1,86 €
0,11 € 11,00 €
0,087 € 21,75 €
0,078 € 39,00 €
0,071 € 71,00 €
0,056 € 280,00 €
0,052 € 520,00 €
0,049 € 1.225,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Thick Film Resistors - SMD
RoHS:  
RGC
1 MOhms
125 mW (1/8 W)
0.1 %
50 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
General Purpose
Precision Resistors
AEC-Q200
Brand: Kamaya
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.