RC1/4394KB

Kamaya
791-RC1/4394KB
RC1/4394KB

Mfr.:

Description:
Carbon Composition Resistors 390K ohm 10% 0.25W Fixed Carbon Comp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Carbon Composition Resistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RC
Axial
390 kOhms
250 mW (1/4 W)
10 %
250 V
- 55 C
+ 125 C
2.4 mm
6.3 mm
Bulk
Brand: Kamaya
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Comp
Type: Fixed Carbon Composition Resistor
Unit Weight: 369,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
85331001
BRHTS:
85331000
ECCN:
EAR99