RC1/4111JB

Kamaya
791-RC1/4-111JB
RC1/4111JB

Mfr.:

Description:
Carbon Composition Resistors 110ohms 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.281

Stock:
3.281 Can Dispatch Immediately
Quantities greater than 3281 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,27 € 2,70 €
0,206 € 5,15 €
0,116 € 11,60 €
0,096 € 24,00 €
0,083 € 41,50 €
0,072 € 72,00 €
0,065 € 260,00 €

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Carbon Composition Resistors
RoHS:  
RC
Axial
110 Ohms
250 mW (1/4 W)
5 %
250 V
- 55 C
+ 125 C
2.4 mm
6.3 mm
Bulk
Brand: Kamaya
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Comp
Type: Fixed Carbon Composition Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
85332999
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.