RC1/22R7KB

Kamaya
791-RC1/22R7KB
RC1/22R7KB

Mfr.:

Description:
Carbon Composition Resistors Carbon Comp. Resistor 1/2W, 2.7 ohm, 10%, Bulk

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Quantities greater than 195 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,329 € 3,29 €
0,251 € 6,28 €
0,139 € 13,90 €
0,118 € 29,50 €
0,101 € 50,50 €
0,086 € 86,00 €
0,078 € 312,00 €

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Carbon Composition Resistors
RoHS:  
RC
Brand: Kamaya
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Comp
Unit Weight: 422 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533100000
CNHTS:
8533100000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
ECCN:
EAR99