RC1/22R2JTD

Kamaya
791-RC1/22R2JTD
RC1/22R2JTD

Mfr.:

Description:
Carbon Composition Resistors Carbon Comp. Resistor 1/2W, 2.2 ohm, 5%, T&R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Carbon Composition Resistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RC
Axial
2.2 Ohms
500 mW (1/2 W)
5 %
350 V
- 55 C
+ 125 C
3.6 mm
9.5 mm
Reel
Cut Tape
Brand: Kamaya
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Technology: Carbon Comp
Type: Fixed Carbon Composition Resistors
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
85331001
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.