RC1/2154KTB

Kamaya
791-RC1/2154KTB
RC1/2154KTB

Mfr.:

Description:
Carbon Composition Resistors 150K ohm 10% 0.5W Fixed Carbon Comp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.073

Stock:
4.073 Can Dispatch Immediately
Quantities greater than 4073 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,329 € 3,29 €
0,251 € 6,28 €
0,139 € 13,90 €
0,118 € 29,50 €
0,101 € 50,50 €
0,087 € 87,00 €
Full Ammo Pack (Order in multiples of 2000)
0,087 € 174,00 €
0,078 € 312,00 €

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Carbon Composition Resistors
RoHS:  
RC
Axial
150 kOhms
500 mW (1/2 W)
10 %
350 V
- 55 C
+ 125 C
3.6 mm
9.5 mm
Ammo Pack
Brand: Kamaya
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Carbon Comp
Type: Fixed Carbon Composition Resistor
Unit Weight: 422 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
85331001
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.