RAC101AYCTH

Kamaya
791-RAC101AYCTH
RAC101AYCTH

Mfr.:

Description:
Attenuators ATTENUATOR

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Attenuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
50 Ohms
Brand: Kamaya
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 100 mW
Product Type: Attenuators
Series: RAC A
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Chip Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8543709099
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8548000000
JPHTS:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.