FRC161J_JTP

Kamaya
791-FRC161J_JTP
FRC161J_JTP

Mfr.:

Description:
Current Sense Resistors - SMD FRC16 1J CHIP FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,11 € 1,10 €
0,08 € 2,00 €
0,043 € 4,30 €
0,034 € 8,50 €
0,025 € 25,00 €
0,018 € 45,00 €
0,016 € 160,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Current Sense Resistors - SMD
FRC
63 mW (1/16 W)
5 %
500 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
- 55 C
+ 125 C
Metal Element
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Kamaya
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Surface Mount Fuses
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Fusible Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99