FCR1/10_LTP

Kamaya
791-FCR1/10_LTP
FCR1/10_LTP

Mfr.:

Description:
Thin Film Resistors - SMD FCR 1/10 0805 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,026 € 0,26 €
0,013 € 1,30 €
0,009 € 2,25 €
0,008 € 8,00 €
0,003 € 15,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Thin Film Resistors - SMD
FCR
15 %
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
- 55 C
+ 125 C
Brand: Kamaya
Mounting Style: PCB Mount
Product: Chip Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Trimmable Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.