FCC16AB_TP

Kamaya
791-FCC16AB_TP
FCC16AB_TP

Mfr.:

Description:
Surface Mount Fuses FCC16 0603 AB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,04 € 0,40 €
0,033 € 1,65 €
0,031 € 3,10 €
0,028 € 7,00 €
0,026 € 13,00 €
0,023 € 23,00 €
0,02 € 50,00 €
Full Reel (Order in multiples of 5000)
0,018 € 90,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Surface Mount Fuses
RoHS:  
FCC
Surface Mount Fuses
Fast Blow
36 VDC
0603 (1608 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Kamaya
Height: 0.45 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.