FCC16151AD-B

Kamaya
791-FCC16151AD-B
FCC16151AD-B

Mfr.:

Description:
Surface Mount Fuses CHIP FUSE 0603 0.15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,071 € 710,00 €

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Surface Mount Fuses
RoHS:  
FCC
Surface Mount Fuses
Fast Blow
150 mA
50 VAC
0603 (1608 metric)
AEC-Q100
Reel
Brand: Kamaya
Height: 0.45 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 10000
Subcategory: Fuses
Width: 0.8 mm
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.