ES2820AA2

Kaga FEI
249-ES2820AA2
ES2820AA2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.2 (nRF52820) ARM M4 128kB RAM, 3.25x8.55x1.00mm module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2100   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
8,18 € 17.178,00 €

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Bluetooth Modules - 802.15.1
Embedded Solutions
I2C, SPI, UART, USB
8 dBm
2 Mb/s
- 92 dBm
2.402 GHz to 2.48 GHz
1.7 V
5.5 V
- 40 C
+ 85 C
Reel
Brand: Kaga FEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 3.25 mm x 8.55 mm x 1 mm
Height: 1 mm
Length: 8.55 mm
Memory Size: 256 kB
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Sensitivity: - 98 dBm
Shielding: Shielded
Factory Pack Quantity: 300
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 3.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

BLUETOOTH® Low Energy Modules

Kaga FEI BLUETOOTH® Low Energy Modules offer a wide variety of features, characteristics, and applications. The BLE modules provide a 1.7V to 5.5V single power supply and a 2402MHz to 2480MHz frequency. The Integrated system includes a 32-bit processor, high-performance PCB antenna, and a -40°C to +85°C operating temperature range. The BLE modules supply SPI, UART, I2C, I2S, PDM, and 12-bit ADC interfaces.

FEATURED PRODUCTS
KAGA FEI