EJ2832AA2

Kaga FEI
963-EYSHJNZWZ
EJ2832AA2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.0 (nRF52832) 2Mbps mode, antenna, ARM M4F 64kB RAM, 5.1 x 11.3 x 1.3 mm module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,29 € 12,29 €
11,11 € 111,10 €
10,24 € 256,00 €
9,37 € 937,00 €
8,84 € 2.210,00 €
8,19 € 4.095,00 €
7,78 € 7.780,00 €
Full Reel (Order in multiples of 2000)
7,61 € 15.220,00 €

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
4 dBm
2 Mb/s
- 92 dBm
2.402 GHz to 2.48 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Kaga FEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 5.1 mm x 11.3 mm x 1.3 mm
Height: 1.3 mm
Length: 11.3 mm
Memory Size: 512 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Width: 5.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

FEATURED PRODUCTS
KAGA FEI