EC2820AA2

Kaga FEI
249-EC2820AA2
EC2820AA2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.2 (nRF52820) ARM M4 128kB RAM, 9.6x12.9x1.3mm module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
8,18 € 9.816,00 €

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Bluetooth Modules - 802.15.1
Embedded Solutions
8 dBm
2 Mb/s
- 92 dBm
2.402 GHz to 2.48 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Kaga FEI
Dimensions: 9.6 mm x 12.9 mm x 2 mm
Length: 12.9 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Shielding: Shielded
Factory Pack Quantity: 300
Subcategory: Wireless & RF Modules
Supply Current Receiving: 10.9 mA
Supply Current Transmitting: 30 mA
Type: USB Adapter
Width: 9.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLUETOOTH® Low Energy Modules

Kaga FEI BLUETOOTH® Low Energy Modules offer a wide variety of features, characteristics, and applications. The BLE modules provide a 1.7V to 5.5V single power supply and a 2402MHz to 2480MHz frequency. The Integrated system includes a 32-bit processor, high-performance PCB antenna, and a -40°C to +85°C operating temperature range. The BLE modules supply SPI, UART, I2C, I2S, PDM, and 12-bit ADC interfaces.

FEATURED PRODUCTS
KAGA FEI