TX91-3110

Ka-Ro electronics
951-TX91-3110
TX91-3110

Mfr.:

Description:
Computer-On-Modules - COM The factory is currently not taking orders for this product.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
RoHS:  
NXP
ARM Cortex-A55
i.MX 91
1.4 GHz
3.3 V to 5 V
- 25 C
+ 85 C
67.6 mm x 26 mm x 4 mm
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flash: 4 GB
Memory Size: 512 MB
Memory Type: LPDDR4
Packaging: Bulk
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C