TX8M-1620

Ka-Ro electronics
951-TX8M-1620
TX8M-1620

Mfr.:

Description:
Computer-On-Modules - COM The factory is currently not taking orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
NXP
i.MX 8M Mini Quad
1.6 GHz
2 GB
3.3 V to 5 V
Ethernet, MIPI CSI, PCIe, UART, USB
- 25 C
+ 85 C
68 mm x 28 mm x 4 mm
Brand: Ka-Ro electronics
Flash: 4 GB
Memory Size: 2 GB
Memory Type: DDR3L
Processor Series: i.MX 8M
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TX8M Computer-On-Module (COM)

Ka-Ro Electronics TX8M Computer-On-Module (COM) is a TXCOM module based on the NXP Semiconductors i.MX 8M Mini Quad or Nano Dual Multimedia Processors. TXCOM modules are complete computers implemented on a board smaller than a credit card designed to easily integrate into embedded systems.