TX6Q-8137

Ka-Ro electronics
951-TX6Q-8137
TX6Q-8137

Mfr.:

Description:
Computer-On-Modules - COM NXP i.MX 6 QuadPlus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,39 € 197,39 €

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SO-DIMM
Freescale
i.MX 6Quad
1 GHz
1 GB
1 MB
3.1 V to 5.5 V
I2C, SPI, UART
- 40 C
+ 85 C
67.6 mm x 31 mm x 3.6 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flash: 8 GB
Memory Size: 1 GB
Memory Type: DDR3
Processor Series: i.MX6
Product Type: Computer-On-Modules - COM
Series: TX6Q
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A002.a.1