TX6Q-8037

Ka-Ro electronics
951-TX6Q-8037
TX6Q-8037

Mfr.:

Description:
Computer-On-Modules - COM iMX6 Quad COM SO-DIMM Ind Temp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SO-DIMM
Freescale
i.MX 6Quad
1 GHz
1 GB
0 GB
1 MB
3.1 V to 5.5 V
- 20 C
+ 70 C
67.6 mm x 31 mm x 3.6 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Flash: 8 GB
Memory Size: 1 GB
Memory Type: DDR3
Processor Series: i.MX6
Product Type: Computer-On-Modules - COM
Series: TX6Q
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.