QS8M-MQ00/SOCK

Ka-Ro electronics
951-QS8M-MQ00/SOCK
QS8M-MQ00/SOCK

Mfr.:

Description:
Computer-On-Modules - COM QS8M/MQ/1600/1024S/4GF/E85 socketed module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,28 € 153,28 €

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
NXP
i.MX 8M Mini
400 MHz, 1.6 GHz
1 GB
1 GB
32 kB, 512 kB
3.3 V
Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB
- 25 C
+ 85 C
27 mm x 27 mm x 2.3 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Flash: 4 GB
Memory Size: 1 GB
Memory Type: DDR3L
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Product Type: Computer-On-Modules - COM
Series: KaRo Computer-On-Module
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.