910-00014-WF

KYOCERA SLD Laser
581-910-00014-WF
910-00014-WF

Mfr.:

Description:
Laser Diodes LaserLight IR White 500lm 250mW 850nm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,92 € 85.960,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Laser Diodes
RoHS:  
1.8 V, 5 V
+ 50 C
2828 (7070 metric)
Waffle
Brand: KYOCERA SLD Laser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
If - Forward Current: 1 A, 2.3 A
Product Type: Laser Diodes
Factory Pack Quantity: 50
Subcategory: Lasers
Tradename: LaserLight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LaserLight SMDs

KYOCERA SLD Laser LaserLight SMDs are high luminance and white laser light emitters in a compact 7mm SMD. These SMDs feature 450lm to 1000lm luminous output, 120°C viewing angle, and 1000Mcd/m2 to 1300Mcd/m2 luminance range. The laserlight SMDs enable ultra-long beam distances, narrow beam angles, and small optic sizes. These SMDs operate in constant current mode and are used in the applications such as automotive, outdoor and portable, search and rescue, and security.