910-00011-IT

KYOCERA SLD Laser
581-910-00011-IT
910-00011-IT

Mfr.:

Description:
Laser Diodes LaserLight SMD White 1000lm 6000K Star

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 480   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,03 € 78.734,40 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Laser Diodes
RoHS:  
9 V
+ 60 C
Starboard
Waffle
Brand: KYOCERA SLD Laser
If - Forward Current: 2.5 A
Product Type: Laser Diodes
Factory Pack Quantity: 48
Subcategory: Lasers
Tradename: LaserLight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99