TCG121SVLREPNN-AN20

KYOCERA Display
805-121SVLREPNNAN20
TCG121SVLREPNN-AN20

Mfr.:

Description:
TFT Displays & Accessories

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
249,92 € 4.998,40 €

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: TFT Displays & Accessories
RoHS:  
290 mA
TFT LCD Display Modules
Transmissive
12.1 in
SVGA
800 x 600
LVDS
With Touch Panel
LED
450 cd/m2
246 mm x 184.5 mm
265 mm x 207.7 mm x 9.9 mm
3.3 V
Brand: KYOCERA Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: TCG121
Factory Pack Quantity: 10
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0