TCG121SVLQAPFA-AA20

KYOCERA Display
805-TCG121SVLQAPFA20
TCG121SVLQAPFA-AA20

Mfr.:

Description:
TFT Displays & Accessories 12.1 IN TFT RESISTIVE TOUCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
290 mA
TFT LCD Displays
Transmissive
12.1 in
SVGA
800 x 600
LVDS
Without Touch Panel
LED, White
360 cd/m2
246 mm x 184.5 mm
278.3 mm x 207.5 mm x 12 mm
3.3 V, 12 V
Built-in Driver
Bulk
Background Colour: Normally Black
Brand: KYOCERA Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: TCG
Factory Pack Quantity: 10
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99