TCG084SVLRGVNN-AN41

KYOCERA Display
805-TCG084SVLRGVNN41
TCG084SVLRGVNN-AN41

Mfr.:

Description:
TFT Displays & Accessories 8.4 SVGA, AWVII, High Bright 1200nit Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
236,21 € 236,21 €
202,67 € 2.026,70 €

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: TFT Displays & Accessories
RoHS:  
230 mA
TFT LCD Displays
Transmissive
8.4 in
SVGA
800 x 600
LVDS
With Touch Panel
LED
1200 cd/m2
170.4 mm x 127.8 mm
199.5 mm x 149 mm x 11.5 mm
3.3 V
Bulk
Background Colour: Black
Brand: KYOCERA Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: TFT Displays
Series: TCG084
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99