TCG084SVLQAPFA-AA20

KYOCERA Display
805-TCG084SVLQAPFA20
TCG084SVLQAPFA-AA20

Mfr.:

Description:
TFT Displays & Accessories 8.4 IN TFT RESISTIVE TOUCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
270 mA
TFT LCD Displays
Transmissive
8.4 in
SVGA
800 x 600
LVDS
Resistive Touch Panel
LED
320 cd/m2
170.4 mm x 127.8 mm
199.5 mm x 147.4 mm x 9 mm
3.3 V
Bulk
Brand: KYOCERA Display
Product Type: TFT Displays
Series: TCG
Factory Pack Quantity: 20
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.