TCG084SVLPAAFA-AA20

KYOCERA Display
805-G084SVLPAAFAAA20
TCG084SVLPAAFA-AA20

Mfr.:

Description:
TFT Displays & Accessories 360nits, TN, CMOS, 4-Wire Resistive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 40   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,45 € 9.258,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: TFT Displays & Accessories
Brand: KYOCERA Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: TFT Displays
Series: TCG
Factory Pack Quantity: 20
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

TCG Color TFT Displays

KYOCERA Display TCG Color TFT displays are LCD modules designed for use in electronic devices and industrial machines in the areas of audio control, office automation, industrial control, home appliances, and more. The TCG series ranges in display size from 4.3" up to 12.1". Each TCG display features a LED backlight, anti-glare treatment polarizer, a timing controller, and a 3.3V input power supply.