T-55343GD035JU-LW-ALN

KYOCERA Display
805-55343GD035JU-ALN
T-55343GD035JU-LW-ALN

Mfr.:

Description:
TFT Displays & Accessories 3.5" TFT-LCD Module with Touch Panel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
11 mA
TFT LCD Display Modules
Transmissive
3.5 in
QVGA
320 x 240
24-bit Digital RGB
With Touch Panel
LED
320 cd/m2
70.08 mm x 52.56 mm
79 mm x 65 mm x 4.8 mm
3.3 V
Tray
Brand: KYOCERA Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.