T-55343GD035JU-LW-AIN

KYOCERA Display
805-55343GD035JU-AIN
T-55343GD035JU-LW-AIN

Mfr.:

Description:
TFT Displays & Accessories 3.5 INCH QVGA COG TRANSM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
11 mA
TFT LCD Display Modules
Transmissive
3.5 in
QVGA
320 x 240
24-bit Digital RGB
With Touch Panel
LED
400 cd/m2
70.08 mm x 52.56 mm
79 mm x 65 mm x 4.8 mm
3.3 V
Brand: KYOCERA Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 180
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99