DMC-20261NY-LY-CLE-CON

KYOCERA Display
805-DMC20261NYLYCLE
DMC-20261NY-LY-CLE-CON

Mfr.:

Description:
LCD Character Display Modules & Accessories 20x2 STN Yellow Yel/Grn LED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: LCD Character Display Modules & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LCD Character Display Modules
20 x 2
116 mm x 37 mm x 15.7 mm
91.5 mm x 18.6 mm
Bulk
Brand: KYOCERA Display
Product Type: LCD Character Displays
Factory Pack Quantity: 280
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KYOCERA