X2B2020RFRFT

581-X2B2020RFRFT
X2B2020RFRFT

Mfr.:

Description:
Signal Conditioning RFRF CROSSOVER SIZE 2020

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Crossovers
0 Hz to 6 GHz
50 Ohms
SMD/SMT
2020
- 55 C
+ 85 C
X2B
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Insertion Loss: 0.05 dB, 0.1 dB, 0.15 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Tradename: MLO
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532290000
ECCN:
EAR99