X1005246-4GA1SA10A1

KYOCERA AVX
581-X10052464GA1SAA1
X1005246-4GA1SA10A1

Mfr.:

Description:
Antennas LTE/Cellular Externa l 1m RG174 Cable SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,71 € 11,71 €
10,23 € 102,30 €
9,86 € 246,50 €
9,24 € 5.544,00 €
9,15 € 9.150,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
698 MHz
2.69 GHz
Cellular (NBIoT, LTE)
Module
I-Bar
2.8 dBi, 3.1 dBi, 2.7 dBi
50 Ohms
1.8:1, 1.5:1, 2.0:1
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
1.61 GHz, 1.94 GHz, 3.55 GHz
Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail
105.1 mm
30.1 mm
6.7 mm
IPX7
1 M RG174
X1005246
Bulk
Brand: KYOCERA AVX
Factory Pack Quantity: 200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LoRa/ISM Antennas

KYOCERA AVX LoRa/ISM Antennas feature LDS technology for devices with curved shapes, where a standard antenna cannot be placed. The ultra-small chip and FR4 antennas feature small form factors, making them ideal for devices like home automation, tracking, sensors, and wearables. Patch antennas are designed for high-directivity and performance devices, while the FPC antennas are made for applications with limited board space. KYOCERA AVX LoRa/ISM Antennas offer 868MHz, 915MHz, 868+915MHz coverage and AEC-Q200 versions.

Multi-Band Antennas

KYOCERA AVX Multi-Band Antennas are external antennas for GPS / LTE / GNSS / Wi-Fi® technologies and deliver higher functionality and performance. These standard antennas feature 2-in-1, 3-in-1, and 5-in-1 configurations that reduce costs and time-to-market by eliminating design fees and cycle time associated with custom solutions. KYOCERA AVX Multi-Band Antennas support tracking, smart home, agriculture, automotive aftermarket, healthcare, digital signage, logistics, and industrial devices. Other applications include remote monitoring, point-of-sale (PoS) devices, the Internet of Things (IoT), gateways, telematics, smart grid, and retail. These antennas are RoHS and REACH compliant.

External Antennas

KYOCERA AVX External Antennas are designed to meet the needs of diverse applications and range from compact indoor units to rugged outdoor solutions. Built for strong signals and extended coverage, these external antennas deliver robust connectivity when precise GNSS positioning is required. External antennas from KYOCERA AVX deliver exceptional performance in a variety of environments, including industrial IoT, retail, remote monitoring, automotive aftermarket, and telematics.