X1005244-LWA3SX10A2

KYOCERA AVX
581-X1005244LWA3SXA2
X1005244-LWA3SX10A2

Mfr.:

Description:
Antennas 3in1 GNSS/LTE/WiFi D ual Bd External 1m R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,83 € 53,83 €
44,38 € 443,80 €
38,50 € 962,50 €
38,49 € 4.618,80 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
MIMO
2.4 GHz
2.8 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
WiFi
Module
I-Bar
4.5 dBi, 3.4 dBi
50 Ohms
2.5:1, 2.0:1
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
SMA Male, RP-SMA Male
2.4 GHz, 5 GHz
Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail
136.2 mm
72.4 mm
12.7 mm
IPX7
1 M RG174, 1 M CFD200 x 2
X1005244
Bulk
Brand: KYOCERA AVX
Factory Pack Quantity: 40
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LoRa/ISM Antennas

KYOCERA AVX LoRa/ISM Antennas feature LDS technology for devices with curved shapes, where a standard antenna cannot be placed. The ultra-small chip and FR4 antennas feature small form factors, making them ideal for devices like home automation, tracking, sensors, and wearables. Patch antennas are designed for high-directivity and performance devices, while the FPC antennas are made for applications with limited board space. KYOCERA AVX LoRa/ISM Antennas offer 868MHz, 915MHz, 868+915MHz coverage and AEC-Q200 versions.

Wi-Fi® Antennas

KYOCERA AVX Wi-Fi® Antennas range from ultra-small chips to stamped metal to flexible FPCs with on-metal solutions to fit devices with limited space. External antennas designed for Wi-Fi applications are ideal for gateways and EVKs for indoor and outdoor environments. KYOCERA AVX Wi-Fi Antennas cover the Wi-Fi 2.4GHz, Wi-Fi 6, and Wi-Fi 6E/7 bands.

GPS Antennas

KYOCERA AVX offers a wide portfolio of Antennas for Global Satellite Positioning Systems tailored to a wide range of applications. For high-precision positioning and directional performance, KYOCERA AVX provides patches and external antennas that ensure strong signal reception and reliability. For compact and low-power IoT devices, smaller form factors are proposed, such as ultra-small chips and FR4 antennas. They are ideal for space-constrained designs where size and integration are key.Whether the need is for robust performance navigation or efficient solutions for connected devices, KYOCERA AVX has the ideal antenna for any project.

External Antennas

KYOCERA AVX External Antennas are designed to meet the needs of diverse applications and range from compact indoor units to rugged outdoor solutions. Built for strong signals and extended coverage, these external antennas deliver robust connectivity when precise GNSS positioning is required. External antennas from KYOCERA AVX deliver exceptional performance in a variety of environments, including industrial IoT, retail, remote monitoring, automotive aftermarket, and telematics.

Multi-Band Antennas

KYOCERA AVX Multi-Band Antennas are external antennas for GPS / LTE / GNSS / Wi-Fi® technologies and deliver higher functionality and performance. These standard antennas feature 2-in-1, 3-in-1, and 5-in-1 configurations that reduce costs and time-to-market by eliminating design fees and cycle time associated with custom solutions. KYOCERA AVX Multi-Band Antennas support tracking, smart home, agriculture, automotive aftermarket, healthcare, digital signage, logistics, and industrial devices. Other applications include remote monitoring, point-of-sale (PoS) devices, the Internet of Things (IoT), gateways, telematics, smart grid, and retail. These antennas are RoHS and REACH compliant.