W3L14C105MAT1S

KYOCERA AVX
581-W3L14C105MAT1S
W3L14C105MAT1S

Mfr.:

Description:
Capacitor Arrays & Networks 4V X7R 1uF 0612 ESL= 60pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,509 € 2.036,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Capacitor Arrays & Networks
RoHS:  
1 uF
4 VDC
SMD/SMT
8 Element
20 %
3.2 mm
1.6 mm
IDC
Reel
Brand: KYOCERA AVX
Dissipation Factor DF: 6.5
Height: 0.95 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inter-Digitated Capacitors (IDC)s

KYOCERA AVX Inter-Digitated Capacitors (IDCs) are used on high-speed FPGAs, GPUs, CPUs, ASICs, and ASSPs, as well as high-speed DC/DC converters and point-of-load regulators, because of their exceptionally low parasitic loop inductance. IDCs can be used in both ceramic and organic package substrates, placed on either the bottom side or the top side of the substrate. KYOCERA AVX low-profile (0.55mm maximum height) IDCs are available for placement in height-sensitive applications, such as the bottom side of BGA packages or on the die side of packages under a heat spreader. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).