W2L1YD104MAT3A

KYOCERA AVX
581-W2L1YD104MAT3A
W2L1YD104MAT3A

Mfr.:

Description:
Capacitor Arrays & Networks IDC CMAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,458 € 4,58 €
0,313 € 31,30 €
0,255 € 127,50 €
0,236 € 236,00 €
0,214 € 535,00 €
0,20 € 1.000,00 €
Full Reel (Order in multiples of 10000)
0,185 € 1.850,00 €
0,175 € 3.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Capacitor Arrays & Networks
RoHS:  
0.1 uF
16 VDC
SMD/SMT
8 Element
20 %
IDC
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating: 16 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).