W2A4ZD103MAT2F

KYOCERA AVX
581-W2A4ZD103MAT2F
W2A4ZD103MAT2F

Mfr.:

Description:
Capacitor Arrays & Networks CAP ARRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,449 € 4,49 €
0,323 € 32,30 €
0,267 € 133,50 €
Full Reel (Order in multiples of 1000)
0,23 € 230,00 €
0,225 € 450,00 €
0,218 € 1.090,00 €
0,215 € 2.150,00 €
0,206 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Capacitor Arrays & Networks
RoHS:  
0.01 uF
10 VDC
SMD/SMT
4 Element
20 %
2.1 mm
1.3 mm
IPC Auto
Reel
Cut Tape
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dielectric: X5R
Height: 0.94 mm
Package/Case: 0508 (1321 metric)
Product: Ceramic Capacitor Arrays
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Capacitor Array (IPC)
Voltage Rating: 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
USHTS:
8532240020
ECCN:
EAR99