W2A43C221MAT2A

KYOCERA AVX
581-W2A43C221MAT2A
W2A43C221MAT2A

Mfr.:

Description:
Capacitor Arrays & Networks 25V 220pF 20% 0508 X 7R 4CAPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,218 € 2,18 €
0,136 € 13,60 €
0,109 € 54,50 €
0,101 € 101,00 €
0,093 € 186,00 €
Full Reel (Order in multiples of 4000)
0,083 € 332,00 €
0,079 € 632,00 €
0,077 € 1.848,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Capacitor Arrays & Networks
RoHS:  
220 pF
25 VDC
SMD/SMT
4 Element
20 %
2.1 mm
1.3 mm
IPC Auto
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Height: 0.94 mm
Product: Ceramic Capacitor Arrays
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 4000
Subcategory: Capacitors
Temperature Coefficient/Code: X7R
Voltage Rating: 25 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WxA Capacitor Arrays

KYOCERA AVX WxA Capacitor Arrays offer dramatic space savings of up to 70% compared to discrete chip capacitors. KYOCERA AVX WxA Capacitor Arrays include X5R, X7R, and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings for the series range from 6.3 to 100V. WxA Capacitor Arrays are ideal for use in a variety of applications, including mobile and cordless phones, digital set top boxes, and automotive applications.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).