W2A25C103MAT2A

581-W2A25C103MAT2A
W2A25C103MAT2A

Mfr.:

Description:
Capacitor Arrays & Networks 50v .01uF 10% Tol.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Capacitor Arrays & Networks
RoHS:  
0.01 uF
50 VDC
SMD/SMT
2 Element
20 %
2.1 mm
1.3 mm
IPC
Reel
Brand: KYOCERA AVX
Height: 0.94 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: Ceramic Capacitor Arrays
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 4000
Subcategory: Capacitors
Temperature Coefficient/Code: X7R
Type: Capacitor Array (IPC)
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WxA Capacitor Arrays

KYOCERA AVX WxA Capacitor Arrays offer dramatic space savings of up to 70% compared to discrete chip capacitors. KYOCERA AVX WxA Capacitor Arrays include X5R, X7R, and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings for the series range from 6.3 to 100V. WxA Capacitor Arrays are ideal for use in a variety of applications, including mobile and cordless phones, digital set top boxes, and automotive applications.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).