VGAS181216P400DP

KYOCERA AVX
581-VGAS181216P400DP
VGAS181216P400DP

Mfr.:

Description:
Varistors 11VAC 16VDC 2.9J 500 0pF 24.5 V 42V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,93 € 1,93 €
1,20 € 12,00 €
1,08 € 27,00 €
0,886 € 88,60 €
0,829 € 207,25 €
0,733 € 366,50 €
Full Reel (Order in multiples of 1000)
0,578 € 578,00 €
0,546 € 1.092,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Varistors
RoHS:  
VGAS
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
11 VAC
16 VDC
24.5 V
42 V
1 kA
2.9 J
5000 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2 mm
Length: 4.5 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Tradename: TransGuard
Type: Glass Encapsulated
Width: 3.2 mm
Unit Weight: 263,531 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8536309090
USHTS:
8533408070
KRHTS:
8536300000
MXHTS:
8533409102
ECCN:
EAR99