VC080505A150TP
See Product Specifications
Mfr.:
Description:
Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 10000) | ||
| 0,11 € | 1.100,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533400000
- CAHTS:
- 8536309090
- USHTS:
- 8533408070
- JPHTS:
- 8536300006
- KRHTS:
- 8536300000
- ECCN:
- EAR99
Bulgaria

AVX has introduced an automotive series for TransGuard
products. A new series name has been assigned that will
differentiate automotive grade from commercial products,
VCAS. This is a paperwork change as there is no change to
the current process, materials, manufacture location, etc.
Going forward, the VC series will be classified as
commercial and VCAS as automotive grade. The VCAS will
maintain the current design. There is no change to form,
fit, function, or manufacturing location resulting from
this change.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0811-5