VA10LC18A500DL

KYOCERA AVX
581-VA10LC18A500DL
VA10LC18A500DL

Mfr.:

Description:
Varistors 14VAC 18VDC 0.1J 200 pF 40 V 1V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,248 € 2,48 €
0,215 € 21,50 €
0,20 € 50,00 €
0,19 € 95,00 €
Full Reel (Order in multiples of 1000)
0,181 € 181,00 €
0,171 € 342,00 €
0,169 € 845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Varistors
RoHS:  
VA
MLVs
PCB Mount
Axial
14 VAC
18 VDC
40 V
50 V
2.54 mm
30 A
100 mJ
200 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tradename: TransGuard
Type: Multilayer Ceramic Transient Voltage Suppressors StaticGuard
Unit Weight: 197,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

StaticGuard MLV Transient Voltage Suppressors

KYOCERA AVX StaticGuard MLV Transient Voltage Suppressors are a low capacitance version of TransGuard® Varistors and are ideal for any high-speed data transmission application requiring lower capacitance. This includes general electrostatic discharge (ESD) protection for CMOS, Bi-Polar, and SiGe-based systems. The KYOCERA AVX StaticGuard automotive series can also be used in CAN and LIN bus communication lines. These compact suppressors offer an axial or SMT/SMD package, ≤18VDC working voltage, and -55°C to +125°C operating temperature with no derating.

Commercial TVS+ General Purpose Series Varistors

KYOCERA AVX Commercial TVS+ General Purpose Series Varistors are an ideal solution for circuit protection in professional, industrial, and commercial applications. The varistors offer a wide range of highly reliable components, including low-capacitance varistors for high-speed data lines/RF circuits, as well as high-energy, high-temperature, and harsh environment varistors.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

TransGuard® VA & VC Voltage Suppressors

KYOCERA AVX TransGuard® VA and VC Multilayer Ceramic Transient Voltage Suppressors (TVS) deliver state-of-the-art bidirectional overvoltage protection from voltage transients caused by electrostatic discharge (ESD), lightning, nuclear electromagnetic pulse (NEMP), and inductive switches. These suppressors are developed using a high-energy multilayer construction, thin dielectric materials, and patented processes for precise ceramic grain growth. Both series provide superior energy dissipation with transient clamping characteristics up to 1.2kA peak current. Other features are 0201 to 3220 case sizes with axial or SMD/SMT termination, 3.3VDC to 385VDC working voltage range, and 10mJ to 15J surge energy range. Applications for KYOCERA AVX TransGuard VA and VC suppressors include microcontrollers, relays, I/O ports, portable devices, industrial controllers, automation, smart grids, base stations, and much more.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.