VA100026D580TL

KYOCERA AVX
581-VA100026D580TL
VA100026D580TL

Mfr.:

Description:
Varistors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 7500   Multiples: 7500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7500)
0,273 € 2.047,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Varistors
RoHS:  
VA
MLVs
PCB Mount
Axial
18 VAC
26 VDC
34.5 V
60 V
120 A
400 mJ
650 pF
- 55 C
+ 125 C
Reel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Product Type: Varistors
Factory Pack Quantity: 7500
Subcategory: Varistors
Tradename: TransGuard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

Commercial TVS+ General Purpose Series Varistors

KYOCERA AVX Commercial TVS+ General Purpose Series Varistors are an ideal solution for circuit protection in professional, industrial, and commercial applications. The varistors offer a wide range of highly reliable components, including low-capacitance varistors for high-speed data lines/RF circuits, as well as high-energy, high-temperature, and harsh environment varistors.

TransGuard® VA & VC Voltage Suppressors

KYOCERA AVX TransGuard® VA and VC Multilayer Ceramic Transient Voltage Suppressors (TVS) deliver state-of-the-art bidirectional overvoltage protection from voltage transients caused by electrostatic discharge (ESD), lightning, nuclear electromagnetic pulse (NEMP), and inductive switches. These suppressors are developed using a high-energy multilayer construction, thin dielectric materials, and patented processes for precise ceramic grain growth. Both series provide superior energy dissipation with transient clamping characteristics up to 1.2kA peak current. Other features are 0201 to 3220 case sizes with axial or SMD/SMT termination, 3.3VDC to 385VDC working voltage range, and 10mJ to 15J surge energy range. Applications for KYOCERA AVX TransGuard VA and VC suppressors include microcontrollers, relays, I/O ports, portable devices, industrial controllers, automation, smart grids, base stations, and much more.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.