USB0004RP
See Product Specifications
Mfr.:
Description:
Varistors 14VAC 18VDC 0.015J 1 0pF 100 V
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
3.340Expected 3/26/20264.000Expected 5/21/2026
-
Factory Lead Time:
-
9Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,989 € | 0,99 € | |
| 0,598 € | 5,98 € | |
| 0,381 € | 38,10 € | |
| 0,337 € | 84,25 € | |
| 0,29 € | 145,00 € | |
| 0,261 € | 261,00 € | |
| 0,232 € | 580,00 € | |
| Full Reel (Order in multiples of 4000) | ||
| 0,227 € | 908,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Bulgaria
