TWAE337K050CBSZ0000

KYOCERA AVX
581-TWAE337K050CBSZ
TWAE337K050CBSZ0000

Mfr.:

Description:
Tantalum Capacitors - Wet WET TANT STANDARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 12   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,17 € 854,04 €
66,95 € 3.347,50 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Wet
RoHS:  
330 uF
50 VDC
Axial
26.97 mm (1.062 in)
9.52 mm (0.375 in)
E Case
10 %
1.5 Ohms
- 55 C
+ 125 C
TWA
Tray
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Leakage Current: 9 uA
Product: Tantalum Wet High Temperature
Product Type: Tantalum Capacitors
Ripple Current: 1.9 A
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Wet Electrolytic Tantalum Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532219000
USHTS:
8532210080
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99