TWAB157K060SBDZ0000

KYOCERA AVX
581-TWAB157K60SBDZ
TWAB157K060SBDZ0000

Mfr.:

Description:
Tantalum Capacitors - Wet 150UF 60V 10% T2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,45 € 3.747,00 €
61,88 € 7.425,60 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Wet
RoHS:  
150 uF
60 VDC
Axial
16.28 mm (0.641 in)
7.92 mm (0.312 in)
B Case
10 %
- 55 C
+ 125 C
TWA
Bulk
Brand: KYOCERA AVX
Product: Tantalum Wet Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 60
Subcategory: Capacitors
Type: Wet Electrolytic Tantalum Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TWA Tantalum Capacitors

KYOCERA AVX TWA and TWA-Y Tantalum Capacitors offer a 10µF to 4700µF capacitance range, 15V to 125V rating, and a ripple current range of 1kHz to 800Hz. KYOCERA AVX TWA COTS-Plus Wet Electrolytic Tantalum Capacitors are axil-leaded with a unique cathode system that promotes high capacitance and voltage. KYOCERA AVX TWA-Y Wet Electrolytic Tantalum Capacitors are designed for use at +200°C and capable of up to 2000 hours of operation at extreme temperatures with the applicable derated voltage. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).