TRJB106K010R0800
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 10uF +/-10% 10V ESR= 800
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,869 € | 0,87 € | |
| 0,587 € | 5,87 € | |
| 0,427 € | 42,70 € | |
| 0,354 € | 177,00 € | |
| 0,33 € | 330,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,284 € | 568,00 € | |
| 0,273 € | 6.552,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Bulgaria
